The LDS-CA14RI is a red LED indication component from Lumex, packaged in a DIP case. It features a forward current of 30mA and operates within a temperature range of -20°C to 80°C. The LED has a luminous intensity of 9.8mcd and a wavelength of 635nm. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lumex LDS-CA14RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-CA14RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 10.5mm |
| Illumination Color | Red, Orange |
| Lead Free | Lead Free |
| Length | 34mm |
| Luminous Intensity | 9.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Operating Supply Voltage | -2V |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-CA14RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.