The LDS-F8008RI is an orange LED indication device with a 1-digit, 18-segment display. It operates at a maximum forward current of 30mA and a supply voltage of 2.5V. The device is packaged in a DIP format and is RoHS compliant. The LED indication is suitable for operating temperatures between -40°C and 85°C, with a maximum power dissipation of 105mW.
Sign in to ask questions about the Lumex LDS-F8008RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-F8008RI technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.091inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 19 |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-F8008RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.