
Red 7-segment numeric LED display, 7.8mm viewing height, 5.3mm character width. Features 8 LEDs, 7 segments, and a forward current of 10mA. Operates from -40°C to 105°C with 105mW max power dissipation. Through-hole mount, lead-free package, and RoHS compliant.
Sign in to ask questions about the Lumex LDS-HTA304RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-HTA304RI technical specifications.
| Package/Case | DIP |
| Character Width | 5.3mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 7.8mm |
| Viewing Area Length | 5.3mm |
| Wavelength | 635nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-HTA304RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
