
Red 7-segment numeric LED display, 0.31-inch height, featuring a through-hole DIP package for PCB mounting. Operates with a 10mA forward current, delivering 3.9mcd luminous intensity at a 635nm wavelength. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 105mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDS-HTA514RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-HTA514RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
