
Green 7-segment numeric LED display, 0.31-inch height, featuring 8 LEDs and 7 segments for single-character indication. DIP package with through-hole mounting for PCB integration. Operates with 10mA forward current, delivering 3500mcd luminous intensity at 565nm wavelength. Designed for a wide temperature range of -40°C to 105°C, with a maximum power dissipation of 105mW. Lead-free and RoHS compliant.
Sign in to ask questions about the Lumex LDS-HTC512RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-HTC512RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.31inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 3500mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 14.2mm |
| Wavelength | 565nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-HTC512RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
