
Red 7-segment numeric LED display, 0.31-inch height, featuring 8 LEDs and 7 segments for clear indication. Operates with a 10mA forward current and offers a luminous intensity of 3.9mcd at a 635nm wavelength. This through-hole mount component is housed in a DIP package, suitable for PCB mounting, and operates within a temperature range of -40°C to 105°C with a maximum power dissipation of 105mW. RoHS compliant and lead-free.
Sign in to ask questions about the Lumex LDS-HTC514RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-HTC514RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 14.2mm |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-HTC514RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
