Lumex LDS-M512RI-RA technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 19.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 2.25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 160 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-M512RI-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.