
0.20 SINGLE DIGIT, SEVEN SEGMENT, SMT LED DISPLAY, 636nm RED CHIPS, GRAY FACE WITH WHITE SEGMWNTS, COMMON ANODE, 10 PADS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDS-SMA2004RI-SITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 6.9 |
| Package Width (mm) | 10 |
| Package Height (mm) | 3 |
| Mounting | Surface Mount |
| Color | Red |
| Configuration | Common Anode |
| Digit Size | 0.2in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMA2004RI-SITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.