
This 10-pin surface mount LED features a common anode configuration and a red color. It has a digit size of 0.2 and is designed for surface mount applications. The LED is a surface mount device with a package length of 6.9mm, width of 10mm, and height of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDS-SMA2006RI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 6.9 |
| Package Width (mm) | 10 |
| Package Height (mm) | 3 |
| Mounting | Surface Mount |
| Color | Red |
| Configuration | Common Anode |
| Digit Size | 0.2in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMA2006RI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.