
This 10-pin surface mount LED display is a segmented LED indication device from Lumex. It features a surface mount package with dimensions of 12.4mm in length, 19mm in width, and 3.75mm in height. The device is suitable for use in a variety of applications where a compact, high-density display is required.
Sign in to ask questions about the Lumex LDS-SMA5614RI-SITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-SMA5614RI-SITR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.4 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Red |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMA5614RI-SITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.