The LDS-SMA5614RI-TR is a 10-pin surface mount LED indication segment display from Lumex. It features a surface mount package with a 12.4mm length, 19mm width, and 3.75mm height. The display is designed for surface mount mounting and has a red color with a 0.56mm digit size. It is suitable for use in a variety of applications, including those requiring high brightness and reliability.
Sign in to ask questions about the Lumex LDS-SMA5614RI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-SMA5614RI-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.4 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Red |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMA5614RI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.