The LDS-SMA5616RI-TR is a 10-pin surface mount LED indication device from Lumex. It has a package length of 12.4mm, width of 19mm, and height of 3.75mm. This device is suitable for surface mount applications and is available in a red color with a digit size of 0.56mm.
Sign in to ask questions about the Lumex LDS-SMA5616RI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-SMA5616RI-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.4 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Red |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMA5616RI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.