
0.20 SINGLE DIGIT, SEVEN SEGMENT, SMT LED DISPLAY, 565nm GREEN CHIPS, GRAY FACE WITH WHITE SEGMWNTS, COMMON CATHODE, 10 PADS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDS-SMC2002RI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 6.9 |
| Package Width (mm) | 10 |
| Package Height (mm) | 3 |
| Mounting | Surface Mount |
| Color | Green |
| Configuration | Common Cathode |
| Digit Size | 0.2in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMC2002RI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.