
This surface mount LED indication device features a common cathode configuration and a 10-pin SMT package. It measures 7.3mm in length, 12mm in width, and 3.75mm in height. Operating temperature range is not specified. The device is designed for surface mount applications and has a red color. It is a segmented LED indication device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDS-SMC3004RI-SITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 12 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Red |
| Configuration | Common Cathode |
| Digit Size | 0.3in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMC3004RI-SITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.