
The LDS-SMC3006RI-TR is a 10-pin surface mount LED from Lumex. It features a common cathode configuration and a red color. The device is a surface mount device with a package length of 7.3mm, width of 12mm, and height of 3.75mm. It is suitable for use in segmented LED indication applications.
Sign in to ask questions about the Lumex LDS-SMC3006RI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-SMC3006RI-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 12 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Red |
| Configuration | Common Cathode |
| Digit Size | 0.3in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMC3006RI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.