The LDS-SMC5612RISUGTR is a 10-pin surface mount LED indication device from Lumex. It features a surface mount package with a package length of 12.4mm, width of 19mm, and height of 3.75mm. This device is suitable for use in applications where a green color is required. The LED indication device is designed for surface mount mounting and is part of the segmented category of LEDs.
Lumex LDS-SMC5612RISUGTR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.4 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Green |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDS-SMC5612RISUGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.