
Green 0.394-inch height, 7-segment numeric LED display for surface mount applications. Features 8 LEDs, 25mA forward current, and 2.25V operating supply voltage. Emits green illumination with a luminous intensity of 2.5mcd and a wavelength of 568nm. Operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 65mW. Packaged in tape and reel, this RoHS compliant component offers a 0.472-inch length and 0.287-inch width.
Sign in to ask questions about the Lumex LDS-SMHTA302RISUGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-SMHTA302RISUGT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.394inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 65mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.22mm |
| Wavelength | 568nm |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-SMHTA302RISUGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
