
The LDS-SMHTA5602RISUG is a green LED indication component from Lumex. It operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 65mW. The LED has a luminous intensity of 4.5mcd and a forward current of 25mA, requiring an operating supply voltage of 2.25V. It is packaged in a SMD/SMT format and is compliant with RoHS regulations.
Sign in to ask questions about the Lumex LDS-SMHTA5602RISUG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-SMHTA5602RISUG technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.669inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 65mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-SMHTA5602RISUG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
