
The LDT-M2806RI is a red LED display from Lumex with a luminous intensity of 6 millicandelas and a forward current of 10 milliamps. It operates within a temperature range of -30°C to 85°C and consumes 100 milliwatts of power. The LED display is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDT-M2806RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDT-M2806RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
