
The LDT-M8004RI is a 12-pin through-hole mounted LED display from Lumex. It features a common anode configuration and a red color. The display has a digit size of 0.8mm and is packaged in a DIP module with a length of 59.3mm, width of 27.5mm, and height of 8.4mm. It is designed for through-hole mounting and is suitable for use in segmented LED indication applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDT-M8004RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 59.3 |
| Package Width (mm) | 27.5 |
| Package Height (mm) | 8.4 |
| Mounting | Through Hole |
| Color | Red |
| Configuration | Common Anode |
| Digit Size | 0.8in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDT-M8004RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.