This green LED indication component is a 12-contact device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 2.6V and has a maximum power dissipation of 105mW. The LED is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lumex LDT-N512RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDT-N512RI technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.32inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.49inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 12 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDT-N512RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.