This red LED indication display features 12 segments with a forward current of 30mA and a wavelength of 660nm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The display measures 1.49inch in length, 0.75inch in width, and 0.32inch in height, making it suitable for various applications.
Sign in to ask questions about the Lumex LDT-N516RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDT-N516RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.32inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.49inch |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 12 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDT-N516RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.