
The LPA-C011301S-30 is a 30mm clear polycarbonate lens designed for surface mount applications. It is made from lead-free polycarbonate material and is available in quantities of 100. The lens has a body length of 30mm and is compliant with RoHS regulations.
Lumex LPA-C011301S-30 technical specifications.
| Body Length | 30mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | PC, Polycarbonate |
| Mount | Surface Mount |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
