
The TransBrite 4mm round flat lens is a polycarbonate component with a press-fit board mount. It has a length of 4mm and a lens size of 3mm. The component is lead-free and RoHS compliant. It is available in quantities of 1000.
Sign in to ask questions about the Lumex LPA-C011301S-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPA-C011301S-4 technical specifications.
| Body Length | 4mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C011301S-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
