
Rectangular vertical LED light pipe, 50mm in length and height, featuring a 3mm diameter clear lens with a flat, round style. This rigid, SMD/SMT mountable component is constructed from durable polycarbonate and has a black housing. It is RoHS compliant and designed for press-fit board mounting.
Lumex LPA-C011301S-50 technical specifications.
| Body Length | 50mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 3mm |
| Height | 50mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C011301S-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
