Sign in to ask questions about the Lumex LPA-C011301S-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPA-C011301S-6 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C011301S-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.