Lumex LPA-C011302S-13 technical specifications.
| Body Length | 13mm |
| Package/Case | SMD/SMT |
| Color | Diffused |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C011302S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.