
The LPA-C011302S-2 is a 2mm clear diffused SMD LED with a round domed lens. It is designed for panel mount applications and is available in quantities of 100. The LED is lead free and RoHS compliant. It has a body length of 2mm and a lens size of 2.6mm.
Sign in to ask questions about the Lumex LPA-C011302S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPA-C011302S-2 technical specifications.
| Body Length | 2mm |
| Package/Case | SMD/SMT |
| Color | Clear, Diffused |
| Lead Free | Lead Free |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C011302S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.