
This 20mm clear polycarbonate lens has a diameter of 3mm and a press-fit mount. It is made from PC material and is available in quantities of 100. The lens style is round and flat, and the housing color is black. This product is lead-free and RoHS compliant.
Sign in to ask questions about the Lumex LPA-C041301S-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPA-C041301S-20 technical specifications.
| Body Length | 20mm |
| Color | Clear |
| Diameter | 3mm |
| Height | 20mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C041301S-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
