The TransBrite 30mm Clear PC Lens features a 3mm round flat design and press-fit mount. It is made from lead-free polycarbonate material and is available in quantities of 100. The lens is compliant with RoHS regulations and is suitable for use in optoelectronic applications.
Sign in to ask questions about the Lumex LPA-C041301S-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPA-C041301S-30 technical specifications.
| Body Length | 30mm |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C041301S-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.