Lumex LPA-C041301S-4 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C041301S-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.