
The LPA-C041301S-50 is a 3mm clear LED with a length of 50mm, designed for press-fit mounting on a board. It is lead free and compliant with RoHS regulations. The LED is packaged in bulk quantities of 100. The TransBrite series is a line of optoelectronic components from Lumex.
Sign in to ask questions about the Lumex LPA-C041301S-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPA-C041301S-50 technical specifications.
| Color | Clear |
| Diameter | 3mm |
| Height | 50mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C041301S-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
