
This 3mm clear LED has a diameter of 3mm and a height of 50mm. It is available in a lead free package quantity of 100. The LED is press-fit mounted to the board and is compliant with RoHS regulations.
Sign in to ask questions about the Lumex LPA-C081301S-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPA-C081301S-50 technical specifications.
| Color | Clear |
| Diameter | 3mm |
| Height | 50mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPA-C081301S-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.