This clear polycarbonate lens is designed for PCB mount applications, measuring 20mm in length and 0.394inch in width. It is manufactured by Lumex and available in bulk packaging with 100 pieces per package. The lens is RoHS compliant, indicating its adherence to environmental regulations. The material's properties and dimensions make it suitable for various optical applications.
Sign in to ask questions about the Lumex LPB-R01120101S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPB-R01120101S technical specifications.
| Color | Clear |
| Length | 20mm |
| Material | Polycarbonate |
| Mount | PCB |
| Number of Ways | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPB-R01120101S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.