Sign in to ask questions about the Lumex LPB-S01110101S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPB-S01110101S technical specifications.
| Color | White, Diffused, Clear |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Size | 10mm |
| Lens Style | Flat, Square |
| Material | Polycarbonate |
| Mount | Snap in, Board, PCB |
| Number of Ways | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPB-S01110101S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.