
Rectangular right-angle LED light pipe, 17.5mm length, 3mm lens diameter, and 0.177 inch width. Constructed from clear polycarbonate material, this rigid light pipe features a snap-in board mount for PCB integration. Designed for two-way illumination, it offers a clear housing and is lead-free and RoHS compliant.
Lumex LPF-C012303S technical specifications.
| Body Length | 17.53mm |
| Color | Clear |
| Diameter | 3mm |
| Height | 0.36inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in, Board, PCB |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C012303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
