
Round, right-angle LED light pipe, 3mm diameter, featuring a clear, flat lens. Constructed from durable polycarbonate, this rigid light pipe measures 20.4mm in body length and 16.7mm in height, with an overall length of 17.8mm and a width of 6.5mm. Designed for press-fit mounting onto PCBs, it supports three light paths. This RoHS compliant component is supplied in bulk packaging.
Lumex LPF-C013301S technical specifications.
| Body Length | 20.4mm |
| Color | Clear |
| Diameter | 3mm |
| Height | 16.7mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Ways | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C013301S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
