
The TransBrite PC Diffused Lens is a 2.8mm diameter, 10mm high optical component with a diffused lens style and snap-in mount. It is made from polycarbonate material and is available in a clear housing color. The component is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. The TransBrite PC Diffused Lens has a body length of 24.9mm and a width of 13.7mm, with a length of 22mm. It is not Reach SVHC compliant.
Sign in to ask questions about the Lumex LPF-C021303S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPF-C021303S technical specifications.
| Body Length | 24.9mm |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 10mm |
| Housing Color | Clear |
| Length | 22mm |
| Lens Style | Diffused |
| Material | PC, Polycarbonate |
| Mount | Snap in, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C021303S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.