Sign in to ask questions about the Lumex LPF-C021304S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPF-C021304S technical specifications.
| Body Length | 16mm |
| Color | Clear |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C021304S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.