Sign in to ask questions about the Lumex LPF-C031304S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPF-C031304S technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C031304S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
