Sign in to ask questions about the Lumex LPF-C051303S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPF-C051303S technical specifications.
| Body Length | 22mm |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 0.394inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in, Board, PCB |
| Number of Ways | 5 |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C051303S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
