
The LPF-C071303S is a 7-way snap-in LED holder from Lumex, made from lead-free polycarbonate material. It has a clear housing and a round, flat lens style. The holder is designed for PCB mounting and is available in a package quantity of 1000. It is compliant with RoHS regulations and has a diameter of 2.8mm and a body length of 29.9mm. The holder measures 39.1mm in width and 6mm in length, with a height of 15mm.
Sign in to ask questions about the Lumex LPF-C071303S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPF-C071303S technical specifications.
| Body Length | 29.9mm |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 15mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in, Board, PCB |
| Number of Ways | 7 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C071303S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
