Sign in to ask questions about the Lumex LPF-R061251S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPF-R061251S technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-R061251S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.