
The TransBrite Clear LED is a press-fit mounted component with a black housing and a clear lens. It has a diameter of 1.8mm and a height of 4.7mm. The LED is available in quantities of 100. It is compliant with RoHS regulations.
Sign in to ask questions about the Lumex LPF-R251321S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LPF-R251321S technical specifications.
| Color | Clear |
| Diameter | 1.8mm |
| Height | 4.7mm |
| Housing Color | Black |
| Length | 13mm |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| Width | 66.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-R251321S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.