
The OCP-PCT114/C optocoupler from Lumex is a general-purpose device with a DIP-4 package and through-hole mount. It operates over a temperature range of -30°C to 100°C and features a maximum output voltage of 60V and output current per channel of 50mA. The device is RoHS compliant and is packaged in quantities of 100 in rail or tube packaging.
Lumex OCP-PCT114/C technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OCP-PCT114/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.