
The OCP-PCT218/E optocoupler from Lumex features a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is available in a DIP-8 package and is RoHS compliant. The device has a maximum output voltage of 60V and an output current per channel of 50mA. It is suitable for use in applications where high voltage isolation is required.
Sign in to ask questions about the Lumex OCP-PCT218/E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex OCP-PCT218/E technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OCP-PCT218/E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.