Lumex OCP-PCT4116/E-TR1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumex OCP-PCT4116/E-TR1 to view detailed technical specifications.
No datasheet is available for this part.