
This infrared LED from Lumex features a radial package and through hole mount, suitable for applications requiring a 30° viewing angle. The device operates within a temperature range of -20°C to 70°C and is compliant with lead-free standards. Available in a bulk packaging quantity of 1000 units.
Lumex OED-EL-1556SN-RP technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-EL-1556SN-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.