Lumex OED-EL-1L1 technical specifications.
| Package/Case | Radial |
| Color | Clear |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OED |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-EL-1L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.