
The OED-EL-1L2 is an infrared IR LED from Lumex with a 940nm wavelength and 60° viewing angle. It features a dome lens style and is designed for through hole mount. The LED operates within a temperature range of -25°C to 85°C and has a nominal supply current of 100mA. The OED-EL-1L2 is RoHS compliant and available in bulk packaging with 500 units per package.
Lumex OED-EL-1L2 technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Forward Current | 100mA |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 100mA |
| Number of Contacts | 2 |
| Operating Supply Voltage | 1.2V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 60° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-EL-1L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
